Q65115A4196
Q65115A4196
Description:
Optical Force IR 940nm
Supplier:
ams-OSRAM AG
Matchcode:
SFH 7065
Rutronik No.:
ICINOS1659
Unit Pack:
3000
MOQ:
3000
package:
SMD
Packaging:
REEL
- If
- 70 mA
- Lambda peak
- 940 nm
- V(R)
- 5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time