Q65115A3196
Q65115A3196
Description:
OSCONIQ S 5050 4000K >220lm CRI70
Supplier:
ams-OSRAM AG
Matchcode:
GWQ9LR37.PM-M5N2-XX55-1-180-R1
Rutronik No.:
LEDGL3045
Unit Pack:
2000
MOQ:
4000
package:
SMT
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 180 mA
- LxW
- 5x5 mm
- Height
- 0,7 mm
- Viewing angle
- 120 °
- Power class
- 1 W
- Lum.flux min.
- 220 lm
- Lum.flux max.
- 300 lm
- Forw.volt.min.
- 5,2 V
- Forw.volt.max.
- 5,8 V
- CRI
- 70
- CCT
- 4000 K
- Reverse volt.
- not design V
- SMT/SMD
- YES
- Package
- SMT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks