Q65115A3194
Q65115A3194
Description:
OSCONIQ S 5050 3500K >210lm CRI70
Supplier:
ams-OSRAM AG
Matchcode:
GWQ9LR36.PM-M4N1-XX56-1-45-R18
Rutronik No.:
LEDGL3015
Unit Pack:
2000
MOQ:
4000
package:
SMT
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 45 mA
- LxW
- 5x5 mm
- Height
- 0,7 mm
- Viewing angle
- 120 °
- Power class
- 1 W
- Lum.flux min.
- 210 lm
- Lum.flux max.
- 290 lm
- Forw.volt.min.
- 20,8 V
- Forw.volt.max.
- 23,2 V
- CRI
- 70
- CCT
- 3500 K
- Reverse volt.
- not design V
- SMT/SMD
- YES
- Package
- SMT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks