Q65115A2148
Q65115A2148
Description:
OSLON SQUARE ESSENTIAL 5700K >360LM
Supplier:
ams-OSRAM AG
Matchcode:
GWCPSRM1.PM-N9P2-XX52-1-700-R3
Rutronik No.:
LEDGL2833
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3,5x3,5 mm
- Height
- 2.2 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 360 lm
- Lum.flux max.
- 390 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 3.2 V
- CRI
- 70
- CCT
- 5700 K
- Reverse volt.
- not design V
- SMT/SMD
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks