Q65115A2133
Q65115A2133
Description:
OSLON SQUARE ESSENTIAL 1800K >230LM
Supplier:
ams-OSRAM AG
Matchcode:
GWCPSRM1.PM-M6M8-XX512-1-700-
Rutronik No.:
LEDGL2911
Unit Pack:
3000
MOQ:
6000
package:
SMT
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3,5x3,5 mm
- Height
- 2,2 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 230 lm
- Lum.flux max.
- 260 lm
- Forw.volt.min.
- 2,7 V
- Forw.volt.max.
- 3,2 V
- CRI
- 70
- CCT
- 1800 K
- Reverse volt.
- not design V
- SMT/SMD
- YES
- Package
- SMT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 10 weeks