Q65115A1342
Q65115A1342
Description:
OSLON COMPACT PL WHITE
Supplier:
ams-OSRAM AG
Matchcode:
KWCELNM4.TK-S6S9-5L26M1-2686-
Rutronik No.:
LEDATV3876
Unit Pack:
4000
MOQ:
4000
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- LxW
- 1,925x1,5 mm
- Height
- 0.747 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.4 V
- Forw.volt.typ.
- 3.1 V
- Package
- PLCC-2
- Automotive
- AECQ102-D
- Lum.flux min.
- 435 lm
- Lum.flux max.
- 535 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks