Q65115A1035
Q65115A1035
Description:
DURIS S5050 White CRI80 2200K >150lm
Supplier:
ams-OSRAM AG
Matchcode:
GWP9LR37.EM-L7M4-XX510-1-180-
Rutronik No.:
LEDGL2857
Unit Pack:
2000
MOQ:
4000
package:
SMT
Packaging:
REEL
Find Alternatives
- Emitted colour
- WHITE
- Current I(F)
- 180 mA
- LxW
- 5x5 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Power class
- 1 W
- Lum.flux min.
- 150 lm
- Lum.flux max.
- 220 lm
- Forw.volt.min.
- 5.2 V
- Forw.volt.max.
- 5.8 V
- CRI
- 80
- CCT
- 2200 K
- Reverse volt.
- not design V
- SMT/SMD
- YES
- Package
- SMT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks