Q65115A0627
Q65115A0627
Description:
SMARTLED 0603 YELLOW >90MCD
Supplier:
ams-OSRAM AG
Matchcode:
KYEELP41.22-Q2S1-36-A8J8-20-R1
Rutronik No.:
LEDIND2299
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL
- Emitted colour
- YELLOW
- Forward current
- 30 mA
- LxW
- 1.6x0.8 mm
- Height
- 0.4 mm
- Viewing angle
- 130 °
- Forward voltage
- 2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 105 °
- Package
- 0603
- Automotive
- NO
- Reverse voltage
- 10 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks