Q65115A0460
Q65115A0460
Description:
EVIYOS Shape Evaluation Kit
Supplier:
ams-OSRAM AG
Matchcode:
EVIYOS Shape Evaluation Kit
Rutronik No.:
LEDATV3824
Unit Pack:
1
MOQ:
1
package:
SPECIAL
Packaging:
BOX
- Emitted colour
- 0
- Current I(F)
- 0 mA
- LxW
- 0 mm
- Height
- 0 mm
- Viewing angle
- 0 °
- Package
- SPECIAL
- Automotive
- NO
- Surface colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 99 weeks