Q65115A0384
Q65115A0384
Description:
OSCONIQ P3737 Hyper Red (2W Version)
Supplier:
ams-OSRAM AG
Matchcode:
GHPUSRA2.25-T4U1-1-1-700-R33
Rutronik No.:
LEDGL2661
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
- Power class
- 1,3 W
- LxW
- 3,7x3,7 mm
- Current
- 700 mA
- Height
- 2,37 mm
- Forw.volt.min.
- 1,8 V
- Forw.volt.max.
- 2,0 V
- Emitted colour
- HYPER RED
- Viewing angle
- 125 °
- Radiant flux mi
- 1,015 mW
- Radiant flux ma
- 1,121 mW
- PPF min.
- 5,7 µmol/s
- PPF max.
- 6,3 µmol/s
- Wavelength min.
- 655 nm
- Wavelength max.
- 680 nm
- Reverse voltage
- not design V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 99 weeks