Q65115A0350
Q65115A0350
Description:
OSCONIQ P3737 (2W) FAR RED
Supplier:
ams-OSRAM AG
Matchcode:
GFPUSRA3.25-T2T4-1-1-700-R33
Rutronik No.:
LEDGL2670
Unit Pack:
3000
MOQ:
3000
package:
2 WATT
Packaging:
REEL
Find Alternatives
Datasheet
- Power class
- 1.5 W
- LxW
- 3,7x3,7 mm
- Current
- 700 mA
- Height
- 2.37 mm
- Forw.volt.min.
- 1.6 V
- Forw.volt.max.
- 1.75 V
- Emitted colour
- FAR RED
- Viewing angle
- 125 °
- Radiant flux mi
- 865 mW
- Radiant flux ma
- 963 mW
- PPF min.
- 5.3 µmol/s
- PPF max.
- 2.9 µmol/s
- Wavelength min.
- 720 nm
- Wavelength max.
- 750 nm
- Reverse voltage
- not design V
- Automotive
- NO
- Package
- 2 WATT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks