Q65115A0343
Q65115A0343
Description:
OSCONIQ P 3737 Horti White (2W Version)
Supplier:
ams-OSRAM AG
Matchcode:
GWPUSRA2.HW-S7T3-M6-1-700-R33
Rutronik No.:
LEDGL2669
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
- Power class
- 2 W
- LxW
- 3,7x3,7 mm
- Current
- 700 mA
- Height
- 2.37 mm
- Forw.volt.min.
- 2.75 V
- Forw.volt.max.
- 2.95 V
- Emitted colour
- WHTE
- Viewing angle
- 120 °
- Radiant flux mi
- 1.123 mW
- Radiant flux ma
- 1.293 mW
- PPF min.
- 4.95 µmol/s
- PPF max.
- 5.70 µmol/s
- Wavelength min.
- 280 nm
- Wavelength max.
- 800 nm
- Reverse voltage
- not design V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 18 weeks