Q65115A0310
Q65115A0310
Description:
IR-EMITTER TOPLED 850NM
Supplier:
ams-OSRAM AG
Matchcode:
SFH4253B
Rutronik No.:
IR7712
Unit Pack:
1
MOQ:
1
package:
TOPVIEW
Packaging:
REEL
Find Alternatives
Datasheet
- Case type
- EMITTER
- Wavelength (pea
- 860 nm
- Radiant Intens.
- 25 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 120 Degree
- Rise/Fall time
- 12 ns
- Automotive
- AEC-Q(102)
- Package
- TOPVIEW
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.6 V
- T(A) max
- 110 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks