Q65115A0138
Q65115A0138
Description:
Optical force- Analog frontend IC
Supplier:
ams-OSRAM AG
Matchcode:
AS7160
Rutronik No.:
ICINOS1660
Unit Pack:
10000
MOQ:
10000
package:
WLCSP
Packaging:
REEL
- Interface
- I2C/SPI
- Resolution
- 20 bits
- Vcc(min)
- -0,3 V
- Vcc(max)
- 1.98 V
- Top(min)
- -30 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- WLCSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- United States
- Supplier Lead time
- 31 weeks