Q65114A0028
Q65114A0028
Description:
Global Shutter Image Sensor Mono PGA
Supplier:
ams-OSRAM AG
Matchcode:
CMV2000-3E5M1PP
Rutronik No.:
ICINOT1604
Unit Pack:
60
MOQ:
60
package:
PGA 95p
Packaging:
TRAY
- Interface
- SPI
- T(A)min
- -30 °C
- T(A)max
- 70 °C
- Output
- 16 bit
- Lux-range min
- 5,56 lux
- Lux-range max
- 5,56 lux
- Picture size
- 2228224 Pixel
- Vcc(min)
- 3,0 V
- Vcc(max)
- 3,6 V
- Top(min)
- -30 °C
- Top(max)
- 70 °C
- Automotive
- NO
- Package
- PGA 95p
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- Belgium
- Supplier Lead time
- 32 weeks