Q65113A9854
Q65113A9854
Description:
TMF8828-1A OLGA18 T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
TMF8829-1A
Rutronik No.:
ICINOS1617
Unit Pack:
3500
MOQ:
3500
package:
OLGA18
Packaging:
REEL
- Vcc(min)
- 2,9 V
- Vcc(max)
- 3,6 V
- Top(max)
- 85 °C
- I(C)
- 4 mA
- Top(min)
- -40 °C
- Automotive
- NO
- Package
- OLGA18
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90251900900
- Country
- Taiwan
- Supplier Lead time
- 99 weeks