Q65113A6707
Q65113A6707
Description:
DURIS E2835 WHITE 2700K CRI80
Supplier:
ams-OSRAM AG
Matchcode:
GWJTLMS3.EM-G8GW-XX58-1
Rutronik No.:
LEDGL2529
Unit Pack:
10000
MOQ:
210000
package:
2835
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 60 mA
- LxW
- 3,5x2,8 mm
- Height
- 0.7 mm
- Power class
- 0.2 W
- Lum.flux min.
- 22.5 lm
- Lum.flux max.
- 28.5 lm
- Forw.volt.min.
- 3.0 V
- Forw.volt.max.
- 3.3 V
- CRI
- 80
- CCT
- 2700 K
- Cromacity bin
- 5-SDCM
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks