Q65113A6460
Q65113A6460
Description:
IR SYNIOS P2720 - 120°
Supplier:
ams-OSRAM AG
Matchcode:
SFH4775S-EB2FB1-11
Rutronik No.:
IR7599
Unit Pack:
2000
MOQ:
2000
package:
SYNIOS
Packaging:
REEL
Find Alternatives
Datasheet
- Case type
- EMITTER
- Wavelength (pea
- 950 nm
- Radiant Intens.
- 620 mW/sr
- Forward current
- 1500 mA
- Emission Angle
- 120 Degree
- Rise/Fall time
- 15 ns
- Power dissip
- 3600 mW
- Automotive
- NO
- Package
- SYNIOS
- Reverse voltage
- 1.2 V
- T(A) min
- -40 °C
- Forward voltage
- 2.9 V
- T(A) max
- 100 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 99 weeks