Q65113A5508
Q65113A5508
Description:
POWER TOPLED YELLOW
Supplier:
ams-OSRAM AG
Matchcode:
LYE67F.01-7B8C-36-G3R3-L
Rutronik No.:
LEDATV3497
Unit Pack:
8000
MOQ:
24000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- YELLOW
- Current I(F)
- 50 mA
- LxW
- 3,2x2,8 mm
- Height
- 1.8 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 2240 mcd
- Lum.inten.max.
- 4500 mcd
- Wavelength min.
- 583 nm
- Wavelength max.
- 595 nm
- Forw.volt.min.
- 1.9 V
- Forw.volt.max.
- 2.5 V
- Forw.volt.typ.
- 2.2 V
- Package
- PLCC-4
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks