Q65113A4318
Q65113A4318
Description:
FIREFLY E1608
Supplier:
ams-OSRAM AG
Matchcode:
CHDELSS1.22-N1P2-35
Rutronik No.:
LEDIND1804
Unit Pack:
2000
MOQ:
8000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- Red
- Forward current
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 710 mcd
- Wavelength dom.
- 655 nm
- Wavelength peak
- 660 nm
- Forward voltage
- 1.8 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 12 V
- Reverse current
- 0.01 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks