Q65113A4017
Q65113A4017
Description:
SIDELED RGB OSIRE E5515
Supplier:
ams-OSRAM AG
Matchcode:
KRTBAELPS1.32-1V7A-JW+6B5C-D8+
Rutronik No.:
LEDATV3950
Unit Pack:
2000
MOQ:
6000
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- R/G/B
- Current I(F)
- 20 mA
- LxW
- 5,5x1,8 mm
- Height
- 1.52 mm
- Viewing angle
- 120 °
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks