Q65113A2621
Q65113A2621
Description:
DURIS E2835 WHITE 6500K 27LM
Supplier:
ams-OSRAM AG
Matchcode:
*GWJTLMS1.EM-GW-XX31-1
Rutronik No.:
LEDGL2103
Unit Pack:
10000
MOQ:
110000
package:
2835
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 60 mA
- LxW
- 2,8x3,5 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Power class
- 0.2 W
- Lum.flux min.
- 27 lm
- Lum.flux max.
- 34.5 lm
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.3 V
- CRI
- 80
- CCT
- 6500 K
- Cromacity bin
- 3 Step McA
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 99 weeks