Q65113A1987
Q65113A1987
Description:
LuxiGen IR EMITTER 1050nm
Supplier:
ams-OSRAM AG
Matchcode:
LZ1-00R802-0000
Rutronik No.:
IR7765
Unit Pack:
1
MOQ:
200
package:
SMD
Packaging:
REEL
- Case type
- UVA
- Wavelength (pea
- 1050 nm
- Radiant Intens.
- 750 mW/sr
- Forward current
- 1000 mA
- Emission Angle
- 90 Degree
- Automotive
- NO
- Package
- SMD
- T(A) min
- -40 °C
- Forward voltage
- 1.6 V
- T(A) max
- 115 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 18 weeks