Q65113A1757
Q65113A1757
Description:
LED ENGIN LuxiGen 850nm
Supplier:
ams-OSRAM AG
Matchcode:
LZ4-00R608-0000
Rutronik No.:
IR7632
Unit Pack:
250
MOQ:
250
package:
LED ENGIN
Packaging:
REEL
- Wavelength (pea
- 850 nm
- Forward current
- 1000 mA
- Emission Angle
- 100 Degree
- Automotive
- NO
- Package
- LED ENGIN
- T(A) min
- -40 °C
- Forward voltage
- 11.85 V
- T(A) max
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 26 weeks
LED ENGIN LuxiGen®
LZ4-00R608
Industry’s most robust high power ceramic package with glass
lens for high performance over life.
Applications
- Access Control & Security
- Appliances & Tools
- Factory Automation
- Home & Building Automation
- Material Processing
- Medical Lighting
- Robotics
Features
- Package: Ceramic package with integrated glass lens
- Chip technology: IR Thinfilm
- Typ. Radiation: 90°
- Color: λpeak = 850 nm (● infrared (850 nm))
- Double stack emitter