Q65113A0021
Q65113A0021
Description:
Firefly E1608 LED Green
Supplier:
ams-OSRAM AG
Matchcode:
CTDELSS1.12-AABB-36-N626-20-R1
Rutronik No.:
LEDIND2375
Unit Pack:
1
MOQ:
1
package:
SMT
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- TRUE GREEN
- Forward current
- 30 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 1400/2800 mcd
- Lum.flux typ.
- 3,96/7,91 lm
- Wavelength dom.
- 530 nm
- Wavelength peak
- 525 nm
- Forward voltage
- 2.6 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- SMT
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 0.01 µA
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 10 weeks