Q65112A9297
Q65112A9297
Description:
OSLON SIGNAL YELLOW >97LM
Supplier:
ams-OSRAM AG
Matchcode:
LCYCRBP.01-KZLZ-5F5G-Y474-350-
Rutronik No.:
LEDGL1817
Unit Pack:
600
MOQ:
1200
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- YELLOW
- Current I(F)
- 350 mA
- LxW
- 3,1x3,1 mm
- Height
- 2,02 mm
- Viewing angle
- 110 °
- Power class
- 1 W
- Lum.flux min.
- 97 lm
- Forw.volt.min.
- 2,65 V
- Forw.volt.max.
- 3,25 V
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- CHIPLED
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 99 weeks
The OSLON® Signal combines a compact form factor with high
efficiency and electrically insulated thermal pad. The square
package matches the optical center with the mechanical center.
This provides easy clustering flexibility and high packing density
for a maximum flux density.
The color bins are defined for best fit to most signaling norms.