Q65112A9210
Q65112A9210
Description:
SYNIOS E1515 WHITE
Supplier:
ams-OSRAM AG
Matchcode:
KWSITQA1.KD-DUFQ-D25D144-HR-N4
Rutronik No.:
LEDATV3542
Unit Pack:
2500
MOQ:
15000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 15 mA
- LxW
- 1,5x1,5 mm
- Height
- 1.42 mm
- Viewing angle
- 120 °
- Wavelength min.
- 446 nm
- Wavelength max.
- 464 nm
- Forw.volt.min.
- 5.4 V
- Forw.volt.max.
- 6.4 V
- Forw.volt.typ.
- 5.85 V
- Package
- CHIPLED
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 6.58 lm
- Lum.flux max.
- 13.00 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 18 weeks