Q65112A8995


Q65112A8995
Description:
DURIS E5 WHITE 4000K CRI80
Supplier:
ams-OSRAM AG
Matchcode:
GWJDSTS2.EM-H5H8-XX55-1
Rutronik No.:
LEDGL1921
Unit Pack:
10000
MOQ:
100000
package:
5630
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 65 mA
- LxW
- 5,6x3,0 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Power class
- 0.2 W
- Lum.flux min.
- 34.5 lm
- Forw.volt.min.
- 2.75 V
- CRI
- 80
- CCT
- 4000 K
- Cromacity bin
- 5 Step McA
- SMT/SMD
- YES
- Package
- 5630
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 10 weeks