Q65112A6324
Q65112A6324
Description:
DISPLIX P333 BICOLOR RG
Supplier:
ams-OSRAM AG
Matchcode:
KRTLSLPS1.32-VUVX-EQ+BTBV-D8
Rutronik No.:
LEDIND1444
Unit Pack:
4000
MOQ:
4000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
- Emitted colour
- R/G
- Forward current
- 20 mA
- LxW
- 3,45x3,3 mm
- Height
- 1.82 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 800 / 1902 mcd
- Wavelength dom.
- 621 / 532 nm
- Wavelength peak
- 634 / 526 nm
- Forward voltage
- 2 / 2,65 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- PLCC-6
- Automotive
- NO
- Reverse voltage
- 12 / 5 V
- Packaging
- REEL
- Surface colour
- BLACK
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks