Q65112A4803
Q65112A4803
Description:
P-TOPLED AMBER+LENS 4500mcd
Supplier:
ams-OSRAM AG
Matchcode:
*LAE65F-DBEA-24-3A4B-50-R33-Z
Rutronik No.:
LEDATV2535
Unit Pack:
2000
MOQ:
8000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- AMBER
- Current I(F)
- 50 mA
- LxW
- 3,4x3,0 mm
- Height
- 3.5 mm
- Viewing angle
- 60 °
- Lum.inten.min.
- 5600 mcd
- Lum.inten.max.
- 9000 mcd
- Forw.volt.min.
- 1.90 V
- Forw.volt.max.
- 2.50 V
- Package
- PLCC-4
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 7050 lm
- Lum.flux max.
- 8940 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 99 weeks