Q65112A4009
Q65112A4009
Description:
TOPLED E1608 YELLOW >450MCD
Supplier:
ams-OSRAM AG
Matchcode:
KYDELPS1.22-UGVI-36-J3S5-20-S
Rutronik No.:
LED25146
Unit Pack:
1
MOQ:
27000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- YELLOW
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 450 mcd
- Wavelength min.
- 583 nm
- Forw.volt.typ.
- 2.30 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 10 weeks