Q65112A1633
Q65112A1633
Description:
DURIS S8 WHITE 4000K CRI90
Supplier:
ams-OSRAM AG
Matchcode:
GWP9LT31.CM-PPPR-XX35-1-750-R1
Rutronik No.:
LED23777
Unit Pack:
1500
MOQ:
1500
package:
4,5 WATT
Packaging:
REEL
Find Alternatives
- Emitted colour
- WHITE
- Current I(F)
- 150 mA
- LxW
- 5x5 mm
- Height
- 0,7 mm
- Viewing angle
- 120 °
- Power class
- 4 W
- Lum.flux min.
- 450 lm
- Forw.volt.min.
- 29 V
- CCT
- 4000 K
- Reverse volt.
- 1,2 V
- SMT/SMD
- YES
- Package
- 4,5 WATT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 101 weeks