Q65110A7322
Q65110A7322
Description:
TOPLED YELLOW BLACK SURF
Supplier:
ams-OSRAM AG
Matchcode:
LYT68F-V1AA-46-1-20-R18-Z
Rutronik No.:
LEDIND2439
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- YELLOW
- Forward current
- 50 mA
- LxW
- 3,4x3 mm
- Height
- 2.1 mm
- Viewing angle
- 120 °
- Wavelength dom.
- 590 nm
- Wavelength peak
- 597 nm
- Forward voltage
- 2.2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 12 V
- Reverse current
- 0.01 µA
- Packaging
- REEL
- Surface colour
- BLACK
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 16 weeks