Q65110A2703
Q65110A2703
Description:
2 CHIP PIN-PHOTODIODE DIL SMT
Supplier:
ams-OSRAM AG
Matchcode:
KOM2125
Rutronik No.:
IR7055
Unit Pack:
1400
MOQ:
1400
package:
GULLWING
Packaging:
REEL
- Type
- PHOTODIODE
- Max.sensitivity
- 850 nm
- Sens.range min
- 150 nm
- Sens.range max.
- 120 nm
- Rise/Fall time
- 0.025 ns
- Package
- GULLWING
- SMD/THT
- SMD
- Detection angle
- 60 °
- Dark current
- 0.03 nA
- Packaging
- REEL
- Automotive
- NO
- Sensitive Area
- 14.00 mm²
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 99 weeks