Q62702P1754
Q62702P1754
Description:
PHOTO-TRANSISTOR 5MM 6,3-12,5mA
Supplier:
ams-OSRAM AG
Matchcode:
SFH313FA-3
Rutronik No.:
IR6986
Unit Pack:
1000
MOQ:
1000
package:
T 1 3/4
Packaging:
BULK
Find Alternatives
Datasheet
- Type
- PHOTOTRANS
- Max.sensitivity
- 870 nm
- Sens.range min
- 740 nm
- Sens.range max.
- 1080 nm
- Photo curr.min.
- 4000 µA
- Rise/Fall time
- 13000 ns
- Photo curr.max.
- 8000 µA
- Package
- T 1 3/4
- SMD/THT
- THT
- Detection angle
- 20 °
- Dark current
- 3 nA
- Packaging
- BULK
- Forward V/Vceo
- 70 V
- Automotive
- CERTIFICAT
- Reverse V/Veco
- 7 V
- Power dissip
- 200 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0,55 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks