CNDELSS2.27
CNDELSS2.27
Description:
IR EMITTER 850NM 120° 3,7MW/SR
Supplier:
ams-OSRAM AG
Matchcode:
CNDELSS2.27
Rutronik No.:
IR7710
Unit Pack:
9000
MOQ:
9000
Packaging:
REEL
- Case type
- EMITTER
- Wavelength (pea
- 860 nm
- Radiant Intens.
- 3.7 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 120 Degree
- Automotive
- AEC-Q(102)
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.35 V
- T(A) max
- 110 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- Q65115A1092
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks