Q65114A1245
Q65114A1245
- Automotive
- AEC-Q(100)
- Package
- SSOP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
The AS8579 is a capacitive sensor that detects the change of capacity in
different applications. The capacitive sensor measures the impedance
that originates between a conducting surface (metallic object) and a
human being. The IC captures the current of a metal object and applies
algorithms to determine the capacitive and resistive information.
The outcome information can be read through a SPI Interface that can be
also used for IC configuration. This high precision performance sensor
also supports a multitude of diagnostic features that meet standard
functional safety requirements. The capacitive sensing IC is
specifically designed to function in an electro-magnetic environment
(EMC) with high magnetic disturbances. This allows the sensor to
distinguish in a hands-on application if the driver‘s hand is on the
steering wheel or not. The AS8579 is available in an SSOP24 package and
operates at a supply voltage of 5V.