U-1PU-113-100B2
U-1PU-113-100B2
Description:
AMC4(M) Cable l=100MM Black
Supplier:
Amphenol RF
Matchcode:
U1PU113100B2
Rutronik No.:
CABLE4732
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- AMC4
- Termin.port B
- AMC4
- Cable length
- 100 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks