B6252HB-NPP3G-75T
B6252HB-NPP3G-75T
Description:
RF Coax PCB Jack BNC R/A RECEPT
Supplier:
Amphenol RF
Matchcode:
B6252HBNPP3G75T
Rutronik No.:
CONN20590
Unit Pack:
1000
MOQ:
1000
Packaging:
BAG
Find Alternatives
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- B6252
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Feature funct.
- 75 Ohm
- Family
- CONNECTOR
- Brand
- BNC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- Supplier Lead time
- 20 weeks