901-9895-RFX
901-9895-RFX
Description:
RF Coax PCB Conn SMA 90°
Supplier:
Amphenol RF
Matchcode:
9019895RFX
Rutronik No.:
CONN19919
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 901
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 165 °C
- Feature funct.
- 500 Ohm
- Family
- CONNECTOR
- Brand
- COAX SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks