034-1030-12G
034-1030-12G
Description:
RF Coax PCB Conn 90° THT
Supplier:
Amphenol RF
Matchcode:
034103012G
Rutronik No.:
CONN12346
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 034
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 100 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks