031-5486-1010
031-5486-1010
Description:
RF Coax Jack BNC THT Rear-Mount
Supplier:
Amphenol RF
Matchcode:
03154861010
Rutronik No.:
CONN16027
Unit Pack:
1
MOQ:
100
Packaging:
BAG
Find Alternatives
Datasheet
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 031
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Family
- CONNECTOR
- Brand
- BNC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 14 weeks