C707 10M006 136 2 U
AMPH MCP
C707 10M006 136 2 U
Description:
06P SMART-CARD Holder
Supplier:
Amphenol MCP
Matchcode:
C70710M0061362U
Rutronik No.:
CONN2822
Unit Pack:
1000
MOQ:
100000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 15 V
- Series
- C707
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- SIM CARD
- Brand
- SIMLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 16 weeks