62IN-56TG-14-5S
62IN-56TG-14-5S
Description:
05P Circular Plug Socket Crimp
Supplier:
Amphenol MAO
Matchcode:
62IN56TG145S
Rutronik No.:
CONN20745
Unit Pack:
1
MOQ:
25
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact style
- _OTHER
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- N/A
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 62IN
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- Supplier Lead time
- 101 weeks