602GB-05E14-04SN
602GB-05E14-04SN
Description:
04P Circular Plug Fem.Contact Crimp IP67
Supplier:
Amphenol MAO
Matchcode:
602GB05E1404SN
Rutronik No.:
CONN20790
Unit Pack:
1
MOQ:
25
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 602
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United Kingdom
- Supplier Lead time
- 15 weeks