37742-00


37742-00
Description:
POLARISATION KEY BLACK
Supplier:
Amphenol MAO
Matchcode:
3774200
Rutronik No.:
COREC8034
Unit Pack:
1
MOQ:
50
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Family
- POLAR.KEY
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 12 weeks