35655
35655
Description:
Adapter RJ45 Modular_Jack
Supplier:
Amphenol MAO
Matchcode:
35655
Rutronik No.:
CONN15669
Unit Pack:
25
MOQ:
25
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 35655
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- ADAPTER
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 38 weeks