ZSE00111510
ZSE00111510
Description:
Ventilation Membrane D19mm*d9mm
Supplier:
Amphenol IPG
Matchcode:
ZSE00111510
Rutronik No.:
CONN12846
Unit Pack:
1
MOQ:
9000
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- ZSE
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- ACCESSORY
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- Leadfree
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 39269097900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 21 weeks