ZAHE-A0017


ZAHE-A0017
Description:
M12 TERMINATOR 1END RED
Supplier:
Amphenol IPG
Matchcode:
ZAHEA0017
Rutronik No.:
CONN7073
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- M12
- Family
- TERMINATOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 82032000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks