YO0301500000G
YO0301500000G
Description:
03P Term.Block_Solid 3.50mm Green
Supplier:
Amphenol IPG
Matchcode:
YO0301500000G
Rutronik No.:
CONN10431
Unit Pack:
1000
MOQ:
5000
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- No.of contacts
- 03
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- YO
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks